Microchip MIC2075-1YMM-TR High Side 1, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 239-5598
- Mfr. Part No.:
- MIC2075-1YMM-TR
- Brand:
- Microchip
This image is representative of the product range
Add 12500 more to save $1,925.00
View bulk pricing optionsSubtotal (1 tray of 2500 units)*
$3,855.00
(exc. GST)
$4,240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 July 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.542 | $3,855.00 | - |
| 12500 + | $1.388 | $3,470.00 | $1,925.00 |
*price indicative
- RS Stock No.:
- 239-5598
- Mfr. Part No.:
- MIC2075-1YMM-TR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 500mA | |
| Height | 1.63mm | |
| Length | 4.93mm | |
| Standards/Approvals | RoHS | |
| Width | 3.94mm | |
| Series | MIC2075 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Interface Type Serial | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 500mA | ||
Height 1.63mm | ||
Length 4.93mm | ||
Standards/Approvals RoHS | ||
Width 3.94mm | ||
Series MIC2075 | ||
Automotive Standard No | ||
