Microchip MIC2026A-2YM High Side, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 236-8866
- Mfr. Part No.:
- MIC2026A-2YM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 95 units)*
$138.70
(exc. GST)
$152.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 - 380 | $1.46 | $138.70 |
| 475 + | $1.314 | $124.83 |
*price indicative
- RS Stock No.:
- 236-8866
- Mfr. Part No.:
- MIC2026A-2YM
- Brand:
- Microchip
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
| Brand | Microchip | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 1.25A | |
| Minimum Operating Temperature | -40°C | |
| Length | 4.93mm | |
| Standards/Approvals | RoHS | |
| Height | 1.63mm | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Series | MIC2026A/2076A | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 1.25A | ||
Minimum Operating Temperature -40°C | ||
Length 4.93mm | ||
Standards/Approvals RoHS | ||
Height 1.63mm | ||
Width 3.94mm | ||
Automotive Standard No | ||
Series MIC2026A/2076A | ||
The Microchip high side MOSFET switches is optimized for general-purpose power distribution requiring circuit protection. It is particularly well suited for USB applications. This mosfet is internally current limited and have thermal shutdown that protects the device and load. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed.
100 mΩ typical RDS(ON) at 5.0 V
140 mΩ maximum RDS(ON) at 5.0 V
2.7 V to 5.5 V operating range
500 mA minimum continuous current per channel
Short circuit protection with thermal shutdown
Thermally isolated channels
Soft-start circuit
Fault status flag with 3 ms filter eliminates false assertions
UVLO Under voltage lockout
Reverse current flow blocking
Logic-compatible inputs
Low quiescent current