Microchip MIC2025-2YM High Side 1, USB Power Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 475 more to save 9%

View bulk pricing options

Subtotal (1 tube of 95 units)*

$158.75

(exc. GST)

$174.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
95 - 380$1.671$158.75-
475 +$1.504$142.889%

*price indicative

RS Stock No.:
145-9133
Mfr. Part No.:
MIC2025-2YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Power Switch Type

USB Power

Product Type

Power Switch IC

Switch On Resistance RdsOn

90mΩ

Number of Outputs

3

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

SOIC

Maximum Supply Voltage

5.5V

Pin Count

8

Operating Current

700mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.99mm

Length

5mm

Standards/Approvals

No

Height

1.63mm

Automotive Standard

No

COO (Country of Origin):
TH

USB Power Switch, Micrel


From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip


Each (In a Pack of 10)
$1.698
Each (In a Tube of 95)
$1.854
Each (On a Reel of 2500)
$1.683
Each (In a Pack of 10)
$1.978

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy