Toshiba TBD62003AFNG(Z,EL) Power Switch IC 16-Pin, SSOP
- RS Stock No.:
- 174-4086
- Mfr. Part No.:
- TBD62003AFNG(Z,EL)
- Brand:
- Toshiba
Get a bulk buy discount
Add 20 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.89
(exc. GST)
$16.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 710 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.489 | $14.89 | - |
| 20 - 40 | $1.444 | $14.44 | $0.90 |
| 50 - 90 | $1.40 | $14.00 | $4.45 |
| 100 - 240 | $1.356 | $13.56 | $13.30 |
| 250 + | $1.312 | $13.12 | $44.25 |
*price indicative
- RS Stock No.:
- 174-4086
- Mfr. Part No.:
- TBD62003AFNG(Z,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 3.25Ω | |
| Power Rating | 1.47W | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 25V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 100μA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | TBD62003A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 3.25Ω | ||
Power Rating 1.47W | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 16 | ||
Maximum Supply Voltage 25V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 100μA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series TBD62003A | ||
- COO (Country of Origin):
- JP
TBD62003A series and TBD62004A series are DMO Sansistor array with 7 circuits. It has a clamp diode switching inductive loads built-in in each output. Please careful about thermal conditions during use.
7 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62003A series 2.5 V (MIN)
TBD62004A series 7.0 V (MIN)
Input voltage(output off) : TBD62003A series 0.6 V (MAX)
TBD62004A series 1.0 V (MAX)
Package : PG type DIP16-P-300-2.54A
FG type SOP16-P-225-1.27
FNG type SSOP16-P-225-0.65B
FWG type P-SOP16-0410-1.27-002
Related links
- Toshiba TBD62083AFNG(Z SSOP18
- Toshiba TBD62783AFG(Z SSOP18
- Toshiba 4 Power Switch IC 16-Pin, HSOP
- Toshiba TBD62064AFG(Z) 4 Power Switch IC 16-Pin, HSOP
- Toshiba TBD62003AFWG(Z PSOP
- Toshiba TBD62083AFG(Z High Side Power Switch IC 18-Pin, SOP
- Toshiba TPD2005F(EL High Side Power Switch Power Switch IC 24-Pin, SSOP
- Toshiba TPD2007F(EL Low Side Power Switch Power Switch IC 24-Pin, SSOP
