Toshiba TBD62064AFG(Z) 4 Power Switch IC 16-Pin, HSOP
- RS Stock No.:
- 174-4050
- Mfr. Part No.:
- TBD62064AFG(Z)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$91.84
(exc. GST)
$101.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 720 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $2.296 | $91.84 | - |
| 80 - 120 | $2.239 | $89.56 | 2% |
| 160 + | $2.205 | $88.20 | 3% |
*price indicative
- RS Stock No.:
- 174-4050
- Mfr. Part No.:
- TBD62064AFG(Z)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 1Ω | |
| Number of Outputs | 4 | |
| Power Rating | 1.47W | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | HSOP | |
| Minimum Supply Voltage | 500mV | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 25V | |
| Operating Current | 200μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | TBD62064A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 1Ω | ||
Number of Outputs 4 | ||
Power Rating 1.47W | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type HSOP | ||
Minimum Supply Voltage 500mV | ||
Pin Count 16 | ||
Maximum Supply Voltage 25V | ||
Operating Current 200μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series TBD62064A | ||
- COO (Country of Origin):
- JP
TBD62064A series are DMOS transistor array with 4 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use
4 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 1.5 A/ch (MAX)
Input voltage(output on) : 2.5 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type DIP16-P-300-2.54A FG type HSOP16-P-300-1.00
