Toshiba TPD2007F(EL,F) Low Side 8, Low Side Power Switch Power Switch IC 24-Pin, SSOP
- RS Stock No.:
- 756-3889
- Mfr. Part No.:
- TPD2007F(EL,F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.09
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 11 unit(s) shipping from 09 November 2026
- Final 180 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 24 | $5.09 |
| 25 - 99 | $4.94 |
| 100 - 249 | $4.79 |
| 250 - 499 | $4.70 |
| 500 + | $4.62 |
*price indicative
- RS Stock No.:
- 756-3889
- Mfr. Part No.:
- TPD2007F(EL,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side Power Switch | |
| Switch On Resistance RdsOn | 1.4Ω | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Power Rating | 0.8W | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 13.5mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side Power Switch | ||
Switch On Resistance RdsOn 1.4Ω | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Power Rating 0.8W | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 24 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 13.5mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Intelligent Power Devices (IPDs), Toshiba
The TPD1030F is a 2-in-1 Low-Side Switch
The TPD2005F is an 8-channel High-Side Switch Array
The TPD2007F is an 8-channel Low-Side Switch Array
Switching applications for Motors, Solenoids, and Lamp Drivers
Power and Load Switches, Toshiba
Integrated High-side and Low-side Intelligent Power Switching circuits incorporating many functional and protective features such as over-current, over-voltage, short-circuit, open-circuit load, over-temperature and supply reversal. These highly integrated devices utilise low on-resistance MOSFET transistors to minimise power losses and maintain high efficiency.
Related links
- Toshiba TPD2005F(EL High Side Power Switch Power Switch IC 24-Pin, SSOP
- onsemi Low Side 2, Low Side Power Switch IC 24-Pin
- onsemi FPF2895UCX Low Side 2 WLCSP
- onsemi Low Side 2 WLCSP
- onsemi FPF3188AUCX Low Side 2, Low Side Power Switch IC 24-Pin
- STMicroelectronics Low Side SOIC
- Infineon TLE75008ESDXUMA1 Low Side Power Switch IC 24-Pin, PG-TSDSO-24
- onsemi Low Side 2 WLCSP
