Toshiba TBD62003AFWG(Z,EHZ 7 Power Switch IC 16-Pin, PSOP
- RS Stock No.:
- 174-4089
- Mfr. Part No.:
- TBD62003AFWG(Z,EHZ
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
- Plus 2,010 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.093 | $10.93 |
| 20 - 40 | $1.064 | $10.64 |
| 50 - 90 | $1.039 | $10.39 |
| 100 - 240 | $1.016 | $10.16 |
| 250 + | $0.993 | $9.93 |
*price indicative
- RS Stock No.:
- 174-4089
- Mfr. Part No.:
- TBD62003AFWG(Z,EHZ
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 3.25Ω | |
| Number of Outputs | 7 | |
| Number of Inputs | 7 | |
| Power Rating | 1.47W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Package Type | PSOP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 100μA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TBD62003A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 3.25Ω | ||
Number of Outputs 7 | ||
Number of Inputs 7 | ||
Power Rating 1.47W | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Package Type PSOP | ||
Pin Count 16 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 100μA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TBD62003A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TBD62003A series and TBD62004A series are DMOStransistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use
7 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62003A series 2.5 V (MIN)
TBD62004A series 7.0 V (MIN)
Input voltage(output off) : TBD62003A series 0.6 V (MAX)
TBD62004A series 1.0 V (MAX)
Package : PG type DIP16-P-300-2.54A
FG type SOP16-P-225-1.27
FNG type SSOP16-P-225-0.65B
FWG type P-SOP16-0410-1.27-002
