Toshiba TBD62083AFG(Z,EL) High Side 8, High Side Power Switch IC 18-Pin, SOP
- RS Stock No.:
- 144-5300
- Mfr. Part No.:
- TBD62083AFG(Z,EL)
- Brand:
- Toshiba
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.17
(exc. GST)
$24.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,070 unit(s) ready to ship from another location
- Plus 9,230 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.217 | $22.17 | - |
| 50 + | $2.163 | $21.63 | 2% |
*price indicative
- RS Stock No.:
- 144-5300
- Mfr. Part No.:
- TBD62083AFG(Z,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 25V | |
| Operating Current | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TBD62083A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 18 | ||
Maximum Supply Voltage 25V | ||
Operating Current 100μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TBD62083A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Driver Arrays, Toshiba
DMOS transistor arrays suitable for driving multiple resistive or inductive loads. The TBD62083 series are octal N-channel MOSFET drivers with clamping diodes and common ground and supply pins. The inputs are compatible with low voltage driving sources.
Relay and Inductive Load Drivers
- RS Stock No. 1445288
- Mfr. Part No. TBD62083AFG(Z)
Each (In a Pack of 10)
$2.511
- RS Stock No. 9210486
- Mfr. Part No. AP2511MP-13
Each (In a Pack of 30)
$0.324
- RS Stock No. 1744114
- Mfr. Part No. TBD62084AFG(Z)
Each (In a Pack of 5)
$1.412
- RS Stock No. 0333428P
- Mfr. Part No. NIV3071MTW5TWG
Each (Supplied on a Reel)
$8.10
Related links
- Toshiba TBD62083AFG(Z) High Side 8 SOP
- Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62783AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62783AFG(Z SSOP18
- Toshiba TBD62083AFNG(Z SSOP18
- STMicroelectronics STDRIVEG611Q High Side 4 QFN
- STMicroelectronics STDRIVEG611QTR High Side 4 QFN
- Toshiba TBD62783APG(Z PDIP-18











