Microchip MIC94045YFL-TR High Side 1, Load Switch Power Switch IC 4-Pin, MLF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$6,420.00

(exc. GST)

$7,060.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$1.284$6,420.00
25000 +$1.241$6,205.00

*price indicative

RS Stock No.:
165-4073
Mfr. Part No.:
MIC94045YFL-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power Switch IC

Power Switch Type

Load Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

160mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

MLF

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Pin Count

4

Operating Current

3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

1.2mm

Width

1.2mm

Standards/Approvals

No

Height

700μm

Automotive Standard

No

COO (Country of Origin):
TH

High Side Power Switches, Micrel Inc


Low or High Enable Logic

Soft Start

Power Switching, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy