Microchip MIC94044YFL-TR High Side 1, Load Switch Power Switch IC 4-Pin, MLF
- RS Stock No.:
- 144-5904
- Mfr. Part No.:
- MIC94044YFL-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$5,490.00
(exc. GST)
$6,040.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $1.098 | $5,490.00 |
| 25000 + | $0.988 | $4,940.00 |
*price indicative
- RS Stock No.:
- 144-5904
- Mfr. Part No.:
- MIC94044YFL-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | Load Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | MLF | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 3A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Length | 1.2mm | |
| Width | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type Load Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type MLF | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 4 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 3A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 700μm | ||
Length 1.2mm | ||
Width 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
High Side Power Switches, Micrel Inc
Low or High Enable Logic
Soft Start
