Microchip MIC94063YC6-TR High Side 1, Load Switch Power Switch IC 6-Pin, SC-70
- RS Stock No.:
- 177-3374
- Mfr. Part No.:
- MIC94063YC6-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$27.80
(exc. GST)
$30.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $1.39 | $27.80 | - |
| 760 - 1480 | $1.359 | $27.18 | 2% |
| 1500 + | $1.333 | $26.66 | 4% |
*price indicative
- RS Stock No.:
- 177-3374
- Mfr. Part No.:
- MIC94063YC6-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 215mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Operating Current | 2A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Series | MIC94063 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 215mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Operating Current 2A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
Series MIC94063 | ||
The MIC94060-63 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94061and MIC94063 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.MIC94060-61 feature rapid turn on while MIC94062-63 provide a slew rate controlled Soft-Start turn-on of 800μs (typical) to prevent in-rush current from glitching supply rails.An active pull-down on the enable input keeps MIC94060-63 in a default OFF state until the EN pin is pulled to a high level.
1.7V to 5.5V input voltage range
2A continuous operating current
77mΩ (typ) RON
Built-in level shift for control logic, can be operated by 1.5V logic.
Low 2μA quiescent current
Soft-Start: MIC94062-63
Micro-power shutdown <1μA
Load discharge circuit: MIC94061, MIC94063
- RS Stock No. 1773233
- Mfr. Part No. MIC94070YC6-TR
Each (In a Pack of 25)
$0.698
- RS Stock No. 1773374P
- Mfr. Part No. MIC94063YC6-TR
Each (Supplied on a Reel)
$1.39
- RS Stock No. 1773233P
- Mfr. Part No. MIC94070YC6-TR
Each (Supplied on a Reel)
$0.698
- RS Stock No. 2052434P
- Mfr. Part No. FPF2495CUCX
Each (Supplied on a Reel)
$0.916
Related links
- Microchip MIC94070YC6-TR High Side 1 SC-70
- Vishay High Side Load Switch Power Switch IC 6-Pin, SC-70
- Vishay SI1869DH-T1-GE3 High Side Load Switch Power Switch IC 6-Pin, SC-70
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94061YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6











