Microchip MIC94041YFL-TR High Side, High Side Power Switch IC 4-Pin, MLF-4
- RS Stock No.:
- 244-9849
- Mfr. Part No.:
- MIC94041YFL-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$6,420.00
(exc. GST)
$7,060.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $1.284 | $6,420.00 |
| 25000 + | $1.155 | $5,775.00 |
*price indicative
- RS Stock No.:
- 244-9849
- Mfr. Part No.:
- MIC94041YFL-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 28mΩ | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | MLF-4 | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Height | 750μm | |
| Length | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Automotive Standard | No | |
| Series | MIC94040/1/2/3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 28mΩ | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.7V | ||
Package Type MLF-4 | ||
Pin Count 4 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Height 750μm | ||
Length 1.2mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Automotive Standard No | ||
Series MIC94040/1/2/3 | ||
The microchip high-side Load Switch is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 28mΩ RDSON P-channel MOSFET which enables the device to support up to 3A of continuous current. The soft-start feature is provided to prevent an in-rush current event from pulling down the input supply voltage. Internal level shift circuitry allows low voltage logic signals to switch higher supply voltages. The enable voltage can be as high as 5.5V and is not limited by the input voltage. The devices provide low quiescent current and low shutdown current to maximize battery life.
A continuous operating current is 3A
The input voltage range 1.7V to 5.5V
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro-power shutdown current
It has ultra fast turn off time
