Microchip MIC2098-1YMT-TR High Side 1, High Side Power Switch IC 6-Pin, UDFN-6 (MLF 1.6 x 1.6 mm)

Subtotal (1 reel of 5000 units)*

$7,270.00

(exc. GST)

$7,995.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.454$7,270.00

*price indicative

RS Stock No.:
598-200
Mfr. Part No.:
MIC2098-1YMT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

275mΩ

Number of Outputs

2

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

1.8V

Package Type

UDFN-6 (MLF 1.6 x 1.6 mm)

Maximum Supply Voltage

5.5V

Pin Count

6

Maximum Operating Temperature

125°C

Minimum Operating Temperature

40°C

Standards/Approvals

RoHS Compliant

Series

MIC2098

Automotive Standard

No

The Microchip Switch is a self-contained, current-limiting, high-side power switch, ideal for power-control applications. It is useful for general-purpose power distribution applications such as digital televisions (DTV), printers, set-top boxes (STB), PCs, PDAs, and other peripheral devices. The current-limiting switch features either a fixed 0.5A/0.9A or resistor-programmable output current limit. The family also includes fault blanking to eliminate false noise-induced over-current conditions. After an over-current condition, the device automatically restarts if the enable pin remains active.

Soft start prevents large current inrush

Automatic-on output after fault

Thermal protection

Enable active high or active low

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy