RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 2 kVA, RoHS, CE

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,366.96

(exc. GST)

$1,503.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,366.96
5 +$1,125.03

*price indicative

RS Stock No.:
117-6084
Distrelec Article No.:
304-05-168
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

2 x 115 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 115 V ac

Number of Outputs

2

Power

2kVA

Diameter

238mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Winding Type

Dual Primary

Toroid Centre

Open

Mount Type

Surface

Maximum Operating Temperature

105°C

Height

75mm

Termination Type

Termination Wire

Standards/Approvals

RoHS, CE

COO (Country of Origin):
PL

RS PRO 2 x 115 V AC, 2 x 115 V AC Toroidal Transformer, 2000 VA 2 Output


This RS PRO toroidal transformer offers a flexible method for transferring energy in your control circuit in order to help run systems and machines safely. It emits low levels of electromagnetic radiation, so it won't interfere with nearby components.

It's easy to install and connect to your circuit set-up thanks to the colour-coded wires with stripped ends. You can also surface mount it easily using the supplied bolt and nut, metal disc and two rubber washers.

Features and Benefits


  • Primary voltage rating of 2 x 115 V AC

  • Secondary voltage rating of 2 x 115 V AC

  • Power rating of 2000 VA

  • Height of 75 mm

  • Diameter of 238 mm

  • Operating frequency range of 50 to 60 Hz

  • Isolation voltage of 4 kV AC

  • Maximum temperature of +105°C

  • Wire termination type

  • Two outputs

  • Complies with RoHS (Restriction of Hazardous Substances) standards

  • Complies to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy