Microchip MIC94063YMT-TR High Side 1, High Side Power Switch IC 6-Pin, UDFN-6 (1.2 x 1.6 mm)

Subtotal (1 reel of 5000 units)*

$6,885.00

(exc. GST)

$7,575.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.377$6,885.00

*price indicative

RS Stock No.:
598-194
Mfr. Part No.:
MIC94063YMT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Switch On Resistance RdsOn

110mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

1.7V

Package Type

UDFN-6 (1.2 x 1.6 mm)

Pin Count

6

Maximum Supply Voltage

5.5V

Operating Current

2A

Maximum Operating Temperature

125°C

Minimum Operating Temperature

40°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Series

MIC94060

The Microchip High side load switch is designed for operation between 1.7V to 5.5V. The device contains a low on-resistance P-channel MOSFET that supports over 2A of continuous current. It features an active load discharge circuit that ensures capacitive loads retain no charge when the main switch is in an OFF state. The device provides rapid turn-on, while the other version offers a slew-rate controlled soft-start turn-on of 800 μs (typical) to prevent in-rush current from glitching supply rails.

1.7V to 5.5V input voltage range

2A continuous operating current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy