Infineon, AC/DC Converter 7-Pin, PG-DIP-7 ICE3AR0680JZXKLA1
- RS Stock No.:
- 262-5902
- Mfr. Part No.:
- ICE3AR0680JZXKLA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 2000 units)*
$4,900.00
(exc. GST)
$5,400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 2000 + | $2.45 | $4,900.00 |
*price indicative
- RS Stock No.:
- 262-5902
- Mfr. Part No.:
- ICE3AR0680JZXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 25V | |
| Output Power | 39W | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Switching Frequency | 100kHz | |
| Package Type | PG-DIP-7 | |
| Minimum Input Voltage | 10.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -25°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 130°C | |
| Height | 4.57mm | |
| Standards/Approvals | SVHC Free, RoHS Phthalates, RoHS | |
| Length | 9.77mm | |
| Width | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 25V | ||
Output Power 39W | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Switching Frequency 100kHz | ||
Package Type PG-DIP-7 | ||
Minimum Input Voltage 10.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -25°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 130°C | ||
Height 4.57mm | ||
Standards/Approvals SVHC Free, RoHS Phthalates, RoHS | ||
Length 9.77mm | ||
Width 6.6mm | ||
Automotive Standard No | ||
The Infineon Integrated power management IC comes with 800V avalanche rugged CoolMOS, start-up cell and QR current mode fly back PWM controller in DIP-7 package. It is capable for 44W SMPS design.
Very accurate maximum power control
Low EMI noise
Low standby power
- RS Stock No. 2625903
- Mfr. Part No. ICE3AR0680JZXKLA1
Each (In a Pack of 2)
$2.455
- RS Stock No. 2625903P
- Mfr. Part No. ICE3AR0680JZXKLA1
Each (Supplied in a Tube)
$2.515
- RS Stock No. 2625906
- Mfr. Part No. ICE3BR0680JZXKLA1
Each (In a Pack of 2)
$4.34
- RS Stock No. 2625906P
- Mfr. Part No. ICE3BR0680JZXKLA1
Each (Supplied in a Tube)
$4.34










