STMicroelectronics MJD32CT4 High Side, High Side Power Switch IC 3-Pin, TO-252

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$23.10

(exc. GST)

$25.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.924$23.10-
100 - 225$0.878$21.954%
250 +$0.814$20.3511%

*price indicative

Packaging Options:
RS Stock No.:
151-910
Mfr. Part No.:
MJD32CT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Power Rating

15W

Mount Type

Surface

Package Type

TO-252

Pin Count

3

Maximum Supply Voltage

10V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

65°C

Operating Current

3A

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Transistors, This device is manufactured in Planar technology with a “base island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.

Surface mounting TO-252 power package in tape and reel

Complementary to the NPN type MJD31CT4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy