STMicroelectronics MJD32CT4 High Side, High Side Power Switch IC 3-Pin, TO-252
- RS Stock No.:
- 151-908
- Mfr. Part No.:
- MJD32CT4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$877.50
(exc. GST)
$965.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.351 | $877.50 |
*price indicative
- RS Stock No.:
- 151-908
- Mfr. Part No.:
- MJD32CT4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Rating | 15W | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 10V | |
| Operating Current | 3A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Rating 15W | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Supply Voltage 10V | ||
Operating Current 3A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Transistors, This device is manufactured in Planar technology with a base island layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
Surface mounting TO-252 power package in tape and reel
Complementary to the NPN type MJD31CT4
Related links
- STMicroelectronics MJD32CT4 High Side TO-252
- STMicroelectronics TN1605H-8BTR High Side 1 TO-252
- STMicroelectronics High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics VND14NV04TR-E High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics High Side TO-252
- STMicroelectronics VND7NV04TR-E High Side TO-252
- ROHM BV1LB025FPJ-CE1 Low Side 1 TO-252 J3
- Infineon Low Side 1 TO-252
