STMicroelectronics TN1605H-8BTR High Side 1, High Side Power Switch IC 3-Pin, TO-252
- RS Stock No.:
- 151-784
- Mfr. Part No.:
- TN1605H-8BTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,595.00
(exc. GST)
$2,855.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.038 | $2,595.00 |
*price indicative
- RS Stock No.:
- 151-784
- Mfr. Part No.:
- TN1605H-8BTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 22mΩ | |
| Number of Inputs | 1 | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 800V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Length | 1.78mm | |
| Standards/Approvals | ECOPACK2, UL94 V0 | |
| Width | 6.73mm | |
| Series | TN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 22mΩ | ||
Number of Inputs 1 | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Supply Voltage 800V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 16A | ||
Minimum Operating Temperature -40°C | ||
Length 1.78mm | ||
Standards/Approvals ECOPACK2, UL94 V0 | ||
Width 6.73mm | ||
Series TN | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high temperature SCR thyristor, This is design for voltage regulator in motorbikes and industrial drives, overvoltage crowbar protection, motor control circuits in power tools and kitchen appliances and inrush current limiting circuits.
Halogen free molding
lead-free plating
High turn-on rise dI/dt at 100 A/μs
Related links
- STMicroelectronics TN1605H-8BTR High Side 1 TO-252
- STMicroelectronics MJD32CT4 High Side TO-252
- STMicroelectronics High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics VND14NV04TR-E High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics High Side TO-252
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics High Side 1 TOP3 Insulated
- STMicroelectronics TN8050H-12PI High Side 1 TOP3 Insulated
