Microchip MIC2026A-1YM High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 911-3102
- Distrelec Article No.:
- 304-37-889
- Mfr. Part No.:
- MIC2026A-1YM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.60
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,130 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $1.46 | $14.60 |
| 30 - 40 | $1.423 | $14.23 |
| 50 + | $1.398 | $13.98 |
*price indicative
- RS Stock No.:
- 911-3102
- Distrelec Article No.:
- 304-37-889
- Mfr. Part No.:
- MIC2026A-1YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 170mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.25A | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.48mm | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 170mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.25A | ||
Maximum Operating Temperature 85°C | ||
Height 1.48mm | ||
Length 4.93mm | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
