Schneider Electric Power Relay, 48V dc Coil, 8A Switching Current, 4PDT
- RS Stock No.:
- 884-1556
- Distrelec Article No.:
- 302-15-535
- Mfr. Part No.:
- RXM4AB2ED
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.68 |
*price indicative
- RS Stock No.:
- 884-1556
- Distrelec Article No.:
- 302-15-535
- Mfr. Part No.:
- RXM4AB2ED
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 28V dc | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 2.6kΩ | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CSA | |
| Length | 21mm | |
| Coil Power | 900mW | |
| Height | 27mm | |
| Width | 47.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 28V dc | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.6kΩ | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CSA | ||
Length 21mm | ||
Coil Power 900mW | ||
Height 27mm | ||
Width 47.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric RXM4AB2ED
RXM miniature relays are part of Harmony Electromechanical Relays. This is a plug in relay to be mounted on a RXZE socket. It is a 4 C/O relay with current rating of 6A, control circuit voltage of 48 V DC. It also offers one-step loackable test button and mechanical indicator for contact status. The testbutton is activated momentarily by pushing the blue pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the testbutton, where an orange flag indicates the relay contact status. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts.
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Related links
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
