Schneider Electric Power Relay, 125V dc Coil, 8A Switching Current, 4PDT
- RS Stock No.:
- 884-1553
- Mfr. Part No.:
- RXM4AB2GD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$16.62
(exc. GST)
$18.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 20 November 2026
- Plus 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.62 |
*price indicative
- RS Stock No.:
- 884-1553
- Mfr. Part No.:
- RXM4AB2GD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 125V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.5kVA | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 17.4kΩ | |
| Coil Power | 900mW | |
| Standards/Approvals | CE, CSA | |
| Height | 27mm | |
| Width | 47.7mm | |
| Length | 21mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 125V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.5kVA | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 17.4kΩ | ||
Coil Power 900mW | ||
Standards/Approvals CE, CSA | ||
Height 27mm | ||
Width 47.7mm | ||
Length 21mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric RXM4AB2GD
RXM miniature relays are part of Harmony Electromechanical Relays. This is a plug in relay to be mounted on a RXZE socket. It is a 4 C/O relay with current rating of 6A, control circuit voltage of 125 V DC. It also offers one-step loackable test button and mechanical indicator for contact status. The testbutton is activated momentarily by pushing the blue pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the testbutton, where an orange flag indicates the relay contact status. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts.
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Related links
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Siemens Power Relay 6A Switching Current, 4PDT
- Phoenix Contact Power Relay 6A Switching Current, 4PDT
