Schneider Electric Power Relay, 48V dc Coil, 8A Switching Current, 4PDT

Subtotal (1 unit)*

$17.73

(exc. GST)

$19.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 13 November 2026
  • Plus 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.73

*price indicative

RS Stock No.:
884-1534
Distrelec Article No.:
302-15-528
Mfr. Part No.:
RXM4AB1ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

4PDT

Series

Harmony Relay RXM

Terminal Type

Plug-In

Switching Current

8A

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

28V dc

Coil Resistance

2.6kΩ

Maximum Operating Temperature

55°C

Length

21mm

Coil Power

900mW

Width

47.7mm

Standards/Approvals

CE, CSA

Height

27mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

RXM Series Miniature Relays without LED


The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type

Simple to use- no adjustment required for standard applcations

Easily integrated into current devices & can be adapted for all voltages

Test button and mechanical indicator of relay status

Bases for assembly on DIN rail or with screws to be ordered separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy