Better World
Schneider Electric Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 884-1470
- Distrelec Article No.:
- 302-15-513
- Mfr. Part No.:
- RXM3AB1B7
- Brand:
- Schneider Electric
Price (ex. GST) Each
$16.49
(exc. GST)
$18.14
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $16.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1470
- Distrelec Article No.:
- 302-15-513
- Mfr. Part No.:
- RXM3AB1B7
- Brand:
- Schneider Electric
Related links
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug-In Mount Relay 10A Switching Current, 3PDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT
- Omron PCB Mount Power Relay 10A Switching Current, 3PDT