RS PRO Power Relay, 12V dc Coil, 10A Switching Current, 3PDT

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$25.14

(exc. GST)

$27.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.14-
5 +$20.7017%

*price indicative

RS Stock No.:
121-7834
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

3PDT

Series

RS PRO

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

30V dc

Switching Power

2.5kVA

Minimum Operating Temperature

-10°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Height

53mm

Coil Power

300W

Length

36mm

Width

36mm

Standards/Approvals

CE, RoHS

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS Pro RUB Series 3PCO Octal Relays


RS Pro RUB series 3 pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

3 Pole 10A octal relays

LED indicator

Gold plated contacts

Lockable test button and inspection window

Bases for assembly on DIN Rail to be ordered separately

  • RS Stock No. 8052210
  • Mfr. Part No. R15-2013-23-1012-WTL
Each
$45.34
Each
$24.98
Each
$22.10
Each
$24.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy