Carlo Gavazzi Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 272-5974
- Mfr. Part No.:
- RCP1100312VDC
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$28.83
(exc. GST)
$31.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.83 |
*price indicative
- RS Stock No.:
- 272-5974
- Mfr. Part No.:
- RCP1100312VDC
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | RCP | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 120Ω | |
| Coil Power | 1.4W | |
| Standards/Approvals | TUV, CSA, IMQ, RINA, UL | |
| Height | 55.4mm | |
| Width | 35.5mm | |
| Length | 35mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series RCP | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 120Ω | ||
Coil Power 1.4W | ||
Standards/Approvals TUV, CSA, IMQ, RINA, UL | ||
Height 55.4mm | ||
Width 35.5mm | ||
Length 35mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 11 number of pins.
Matched sockets available
IP40
Conform to CE low voltage directive
Related links
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 120 V ac Coil 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
