RS PRO Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 121-7815
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $24.95
View bulk pricing optionsSubtotal (1 unit)*
$28.30
(exc. GST)
$31.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.30 | - |
| 5 + | $23.31 | $24.95 |
*price indicative
- RS Stock No.:
- 121-7815
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PDT | |
| Series | RS PRO | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 31.5mm | |
| Height | 36.5mm | |
| Coil Power | 300W | |
| Standards/Approvals | RoHS, CE | |
| Width | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PDT | ||
Series RS PRO | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Length 31.5mm | ||
Height 36.5mm | ||
Coil Power 300W | ||
Standards/Approvals RoHS, CE | ||
Width 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
RS Pro RKL Series 3PCO Relays
RS Pro RKL series 3 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
3 Pole 10A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Related links
- RS PRO Power Relay 10A Switching Current, 3PDT
- RS PRO Power Relay 10A Switching Current, DPDT
- RS PRO Power Relay 10A Switching Current, 4PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Power Relay 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
