Accuride Self-Closing Drawer Runner, 65kg Load 660 mm

Subtotal (1 pair)*

$127.81

(exc. GST)

$140.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$127.81

*price indicative

RS Stock No.:
188-6893
Mfr. Part No.:
DZ0204-0026
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Drawer Runner

Series

DZ0204

Closed Length

660mm

Finish

Zinc Plated

Closing Type

Self-Closing

Travel Length

481.5mm

Overall Height

35mm

Maximum Load

65kg

Standards/Approvals

No

COO (Country of Origin):
DE
Load rating up to 65kg

75% extension slide

9.5mm slide thickness

Front disconnect

Lock-out

Optional enclosure mounting brackets

  • RS Stock No. 1886892
  • Mfr. Part No. DZ0204-0012
1 Pair
$89.11
  • RS Stock No. 1886921
  • Mfr. Part No. DZ9308-0012R-E4
Each
$168.12
  • RS Stock No. 1886900
  • Mfr. Part No. DZ2601-0025
1 Pair
$57.03
  • RS Stock No. 1886901
  • Mfr. Part No. DZ2601-0035
1 Pair
$40.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy