Durakool Plug In Power Relay, 230V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 276-5991
- Mfr. Part No.:
- DX4-2014-23-3230-WTL
- Brand:
- Durakool
Subtotal (1 box of 10 units)**
$125.21
(exc. GST)
$137.73
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $125.21 | $12.521 |
**price indicative
- RS Stock No.:
- 276-5991
- Mfr. Part No.:
- DX4-2014-23-3230-WTL
- Brand:
- Durakool
Related links
- Durakool Plug In Power Relay 5A Switching Current, 4PDT
- Durakool Plug In Power Relay 5A Switching Current, 4PDT
- Durakool Plug In Power Relay 5A Switching Current, 4PDT
- Relpol Plug In Power Relay 6A Switching Current, 4PDT
- Relpol Plug In Power Relay 6A Switching Current, 4PDT
- Relpol Plug In Power Relay 6A Switching Current, 4PDT
- Relpol Plug In Power Relay 6A Switching Current, 4PDT
- Relpol Plug In Power Relay 6A Switching Current, 4PDT