Carlo Gavazzi Power Relay, 230V ac Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

$35.06

(exc. GST)

$38.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 149 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 30 November 2026
  • Plus 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.06

*price indicative

RS Stock No.:
272-5995
Distrelec Article No.:
137-07-887
Mfr. Part No.:
RMIA45230VAC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

4PDT

Series

RMIA

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Coil Resistance

16.3kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

IMQ, CSA, TUV, UL

Height

37mm

Coil Power

1.1W

Length

28mm

Width

21.5mm

Contact Material

Silver Tin

Contact Resistance

50mΩ

COO (Country of Origin):
CN
The Carlo Gavazzi Midi industrial RMI relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with A terminal version.

High switching power

Small size

2 poles configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy