Schneider Electric Power Relay, 230V ac Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

$21.81

(exc. GST)

$23.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.81

*price indicative

RS Stock No.:
852-6872
Mfr. Part No.:
RXG15P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

SPDT

Series

Harmony Relay RXG

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V

Switching DC Voltage

30V dc

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Coil Resistance

23.5kΩ

Maximum Operating Temperature

70°C

Width

30.8mm

Standards/Approvals

CSA, CE

Length

13mm

Coil Power

820mW

Height

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Schneider Electric Power Relay, 2.5kVA Maximum Switching Capacity, 6kV Impulse Withstand Voltage - Zelio Relay Series - RXG15P7


Take charge of a PLC in your automated system with this power relay from Schneider Electric. It has an electromagnetic coil that generates a field when current passes through it, pushing its contacts to change state and toggle your device on or off. The unit has a switching capacity of 2.5kVA, making it suitable for heavy-duty applications. Its silver-alloy contacts are highly conductive, ensuring you get a reliable connection. Thanks to a response time of 20ms and reset time of 20ms, you can count on this component for quick control.

Features & Benefits


• Rated impulse withstand voltage of 6kV shows that it handles high power surges without experiencing damage

• Transparent cover allows you to easily monitor the unit's contact position

• Safe to use in challenging conditions, thanks to an operating temperature range between -40°C and +85°C

• Light weight of 19g makes it easy to handle during installation

Applications


• Automotive industry

• Oil and gas plants

• Chemical processing facilities

How durable is this power relay?


This unit withstands up to 10 million operating cycles, so you can rely on it for long-lasting service.

Zelio RXG Interface Relays


The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy

Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-

10 A relays with 1CO contact and 5 A relays with 2CO contacts.

Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.

Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.

A plastic maintaining clamp is supplied together for all RXG sockets.

Clip-in legends for all RXG and RSB sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy