Schneider Electric Panel Power Relay, 230V ac Coil, 15A Switching Current, SPDT

Get a bulk buy discount

Add 5 more to save $1.25

View bulk pricing options

Subtotal (1 unit)*

$12.15

(exc. GST)

$13.36

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$12.15-
5 - 9$11.90$1.25
10 +$11.58$5.70

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
179-7309
Mfr. Part No.:
RPM11P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

SPDT

Mount Type

Panel

Series

Harmony Relay RP

Terminal Type

Plug-In

Switching Current

15A

Switching Power

3.75kVA

Minimum Operating Temperature

-40°C

Switching DC Voltage

28V dc

Switching AC Voltage

250V ac

Coil Resistance

16.3kΩ

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Width

43mm

Length

14mm

Coil Power

1.6W

Height

27mm

Contact Material

Silver Alloy

A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.

High current limitation

  • RS Stock No. 2711906
  • Mfr. Part No. MY2-GS-R AC220/240
Each
$20.90
Each
$43.14
  • RS Stock No. 0102697
  • Mfr. Part No. MY2IN AC200/220 (S)
Each
$22.69
Each
$11.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy