Turck Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 842-3707
- Mfr. Part No.:
- C4-A40/024VDC
- Brand:
- Turck
Subtotal (1 unit)*
$98.53
(exc. GST)
$108.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.53 |
*price indicative
- RS Stock No.:
- 842-3707
- Mfr. Part No.:
- C4-A40/024VDC
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Series | C4-A40 | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 220V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 414Ω | |
| Standards/Approvals | RoHS, CE | |
| Length | 35mm | |
| Coil Power | 1.4W | |
| Height | 52.5mm | |
| Width | 35mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Series C4-A40 | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 220V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 414Ω | ||
Standards/Approvals RoHS, CE | ||
Length 35mm | ||
Coil Power 1.4W | ||
Height 52.5mm | ||
Width 35mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Turck Power Relay, 1.4W Coil Power, 4 Poles - C4-A40 Series - C4-A40/024VDC
Use this power relay from Turck to take charge of your circuits. As it has four poles, the relay can switch power to multiple circuits or devices to give you close control over your operations. It fits in spaces large and small, thanks to its compact dimensions of 52.5 (H) x 35 (W) x 35mm (D). For safe use in harsh settings, the component performs reliably in temperatures ranging between -40°C and +70°C. A fast operating time of 20ms helps to minimise downtime, so you can keep the ball rolling.
Features & Benefits
• Dielectric strength of 2.5kV between the coil and contacts for protection against electrical hazards
• IP40 rating means it's touchproof and protected from tools or wires larger than 1mm in size
• Plug-in terminals let you fast-track installation
• Light weight of 90g to place minimal strain on your setup
Applications
• Data centres
• Solar panels
• Aircraft navigation systems
• Washing machines
What's the lifespan of this device?
It has an electrical lifespan of up to 100,000 operations and a mechanical lifespan of 20 million operations, so it's built to last.
Related links
- Turck Power Relay 6A Switching Current, 4PDT
- Turck Power Relay 6A Switching Current, 4PDT
- Turck Power Relay 6A Switching Current, 4PDT
- Turck Power Relay 6A Switching Current, 3PDT
- Turck Power Relay 6A Switching Current, DPDT
- Turck Power Relay 5A Switching Current, 4PDT
- Turck Power Relay 16A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
