Turck Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

$124.96

(exc. GST)

$137.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.96

*price indicative

RS Stock No.:
842-3827
Mfr. Part No.:
C9-A41DX/024VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

4PDT

Series

C9-A41

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

110V ac

Switching DC Voltage

110V dc

Minimum Operating Temperature

-40°C

Switching Power

1.3kVA

Coil Resistance

594Ω

Maximum Operating Temperature

70°C

Height

37.5mm

Standards/Approvals

CE, RoHS

Width

28mm

Length

21mm

Coil Power

1W

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Turck Power Relay, 594Ω Coil Resistance, 21mm Length - C9-A41 Series - C9-A41DX/024VDC


Ready to take charge of your electrical currents? This power relay from Turck does just that. It's used to open and close circuits to provide reliable power to your equipment. Silver-alloy contacts provide good electrical conductivity and resistance to corrosion, helping to keep your electrical connection strong. Thanks to its compact dimensions of 21 (L) x 37.5 (H) x 28mm (D), it's a sure fit for setups with limited space. A robust mechanical lifespan of 20 million cycles means you can rely on it for the long haul.

Features & Benefits


• Plug-in mounting simplifies installation, so you can get it up and running in no time

• Performs effectively in temperatures between -40°C and +70°C for use in challenging environments

• Light weight of just 43g to place minimal strain on the mounting surface

• LED indicator for ease of status monitoring

Applications


• Industrial automation

• Control panels

• Security systems

• Medical equipment

What's the contact configuration of this power relay?


It has a contact configuration of 4PDT, so it's a versatile piece of kit that lets you control multiple circuits at once.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy