Turck Power Relay, 125V Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

$146.41

(exc. GST)

$161.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.41

*price indicative

RS Stock No.:
842-3726
Mfr. Part No.:
C4-A40DX/120-125VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Coil Voltage

125V

Product Type

Power Relay

Contact Configuration

4PDT

Series

C4-A40

Terminal Type

Plug-In

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching Power

2.5kVA

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Coil Power

1.4W

Length

35mm

Height

52.5mm

Standards/Approvals

CE, RoHS

Width

35mm

Contact Material

Silver Alloy

COO (Country of Origin):
ES

C4 Series 14 Pin Relays


The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.

The unique design provides higher reliability and a longer relay life

Available with different coil accessories

Various coil voltages available

Latching and non-latching options available

  • RS Stock No. 8423735
  • Mfr. Part No. C4-A40X/120-125VDC
Each
$145.43
  • RS Stock No. 8423707
  • Mfr. Part No. C4-A40/024VDC
Each
$103.72
  • RS Stock No. 8423723
  • Mfr. Part No. C4-A40FX/024VDC
Each
$137.94
  • RS Stock No. 8423713
  • Mfr. Part No. C4-A40DX/024VDC
Each
$129.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy