Phoenix Contact FBS Series Plug-in bridge for Use with CLIPLINE Complete, 32A
- RS Stock No.:
- 254-4852
- Mfr. Part No.:
- 3036932
- Brand:
- Phoenix Contact
550 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.987
(exc. GST)
$1.086
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.987 | $49.35 |
*price indicative
- RS Stock No.:
- 254-4852
- Mfr. Part No.:
- 3036932
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Plug-in bridge of pitch 6.2 mm. The 2- to 50-position jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step.
Pitch 6.2 mm
Color blue
Maximum load current 32 A
Color blue
Maximum load current 32 A
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug-in bridge |
Series | FBS |
For Use With | CLIPLINE Complete |
Current Rating | 32A |
Mounting Type | Plug-In Mount |
Related links
- Phoenix Contact FBS Series Plug-in Bridge for Use with DIN Rail...
- Phoenix Contact FBS Series Plug-in Bridge
- Phoenix Contact FBS Series Plug-In Bridge for Use with DIN Rail...
- Phoenix Contact FBS 7 - 8 Series Plug-in Bridge
- Phoenix Contact FBS 1 Series Plug-in Bridge
- Phoenix Contact FBS Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS Series Jumper Bar for Use with Terminal Block
- Phoenix Contact FBS 50-3.5 GY Series Jumper Bar