RS PRO PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 800-4508
- Brand:
- RS PRO
3 In AU stock for next working day delivery
182 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.91
(exc. GST)
$7.60
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $6.91 |
20 - 49 | $6.84 |
50 - 99 | $6.76 |
100 - 249 | $6.65 |
250 + | $6.54 |
- RS Stock No.:
- 800-4508
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature High Power Relays
Contacts: 1 Form C, SPDT
5 mm pinning
4 kV dielectric strength (between coil and contacts)
5 mm pinning
4 kV dielectric strength (between coil and contacts)
Approvals
UL (File no. E134517), TUV (File no. R9659294), CQC (File no. CQC02001001955)
![](https://media.rs-online.com/t_line/L8004495-01.jpg)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 29mm |
Coil Resistance | 1100Ω |
Coil Power | 530mW |
Life | 100000 (Electrical) Operations, 100000000 (Mechanical) Operations |
Isolation Coil To Contact | 4kV ac |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Standards Met | CQC, CULus, RoHS Compliant |
Height | 26.5mm |
Depth | 13mm |
Maximum Switching Power AC | 5.54 kVA |
Maximum Switching Power DC | 480 W |
Application | Power |
Related links
- RS PRO PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT
- RS PRO PCB Mount Power Relay, 5V dc Coil, 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 20A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil,...
- Finder Flange Mount Power Relay, 24V dc Coil, 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Mount Power Relay, 24V dc Coil, 20A...
- TE Connectivity Flange Mount Power Relay, 24V dc Coil, 20A...
- Panasonic PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, DPST