RS PRO PCB Power Relay, 12V dc Coil, 20A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.78

(exc. GST)

$21.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$19.78
25 - 49$19.54
50 - 99$19.09
100 - 499$18.57
500 +$15.29

*price indicative

Packaging Options:
RS Stock No.:
476-779
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Terminal Type

Solder

Switching Current

20A

Switching DC Voltage

300V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Switching Power

5kVA

Coil Resistance

360Ω

Maximum Operating Temperature

125°C

Width

12.7mm

Length

45mm

Coil Power

400mW

Standards/Approvals

RoHS

Height

15.7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

High Current (20A) Relays


High current rating: up to 20A

Ambient temperature up to 125°C

Low profile: 15.7mm max height

Fitted with 6.3mm quick connect male terminals

5kV dielectric strength (between coil and contacts)

Surge voltage up to 10kV (between coil and contacts)

UL94, V-0 flammability class

Flux proof construction

Class F insulation

Creepage distance >8mm

Conforms to VDE 0435/ 0631/ 0700

Approvals

UL (File no. E134517), VDE (File no. 116934)

Standards

IEC 60335-1

Each (Supplied in a Box)
$18.79
Each (Supplied in a Tube)
$10.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy