RS PRO PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 800-4448
- Distrelec Article No.:
- 304-03-535
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $11.00
View bulk pricing optionsSubtotal (1 unit)*
$11.21
(exc. GST)
$12.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 208 unit(s) ready to ship from another location
- Plus 106 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $11.21 | - |
| 20 - 49 | $10.66 | $11.00 |
| 50 - 99 | $10.11 | $55.00 |
| 100 - 499 | $9.61 | $160.00 |
| 500 + | $9.03 | $1,090.00 |
*price indicative
- RS Stock No.:
- 800-4448
- Distrelec Article No.:
- 304-03-535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RS PRO | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Standards/Approvals | UR, CQC | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RS PRO | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Standards/Approvals UR, CQC | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
High Inrush Relays
High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1
Related links
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- RS PRO PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Fujitsu PCB Power Relay 16A Switching Current, SPDT
