RS PRO PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 476-804
- Distrelec Article No.:
- 304-03-092
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.30
(exc. GST)
$9.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | $8.30 |
| 25 - 99 | $7.90 |
| 100 - 249 | $7.52 |
| 250 - 1249 | $7.16 |
| 1250 + | $6.78 |
*price indicative
- RS Stock No.:
- 476-804
- Distrelec Article No.:
- 304-03-092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching Power | 4.7kVA | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 400Ω | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Coil Power | 360mW | |
| Width | 16mm | |
| Height | 20.6mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching Power 4.7kVA | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 400Ω | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
Coil Power 360mW | ||
Width 16mm | ||
Height 20.6mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
High Current (20A) Subminiature Relays
High switching current capability: up to 20A
UL & CUL TV-8 rating at 125Vac
2.5kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Fully sealed (wash tight) construction
Approvals
UL (File no. E134517), VDE (File no. 40017837)
Standards
IEC 60335-1
- RS Stock No. 0476703P
Each (Supplied in a Tube)
$10.40
- RS Stock No. 0476779P
Each (Supplied in a Box)
$18.79
Related links
- RS PRO PCB Power Relay 16A Switching Current, SPST
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- Panasonic PCB Power Relay 16A Switching Current, SPST
- Fujitsu PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- Finder PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Phoenix Contact PCB Power Relay 16A Switching Current, SPST










