Aratas PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 807-4539
- Mfr. Part No.:
- G2RL-1-E DC12BYOMB
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.04
(exc. GST)
$11.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 46 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.04 |
| 50 - 99 | $9.54 |
| 100 - 249 | $9.06 |
| 250 - 1249 | $8.61 |
| 1250 + | $8.20 |
*price indicative
- RS Stock No.:
- 807-4539
- Mfr. Part No.:
- G2RL-1-E DC12BYOMB
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 300V ac | |
| Switching DC Voltage | 300V dc | |
| Switching Power | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Width | 12.7mm | |
| Standards/Approvals | CSA, UL | |
| Height | 15.7mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching AC Voltage 300V ac | ||
Switching DC Voltage 300V dc | ||
Switching Power 400mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Width 12.7mm | ||
Standards/Approvals CSA, UL | ||
Height 15.7mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron Panel Power Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
- Omron Panel Power Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 12A Switching Current, SPDT
- Omron PCB Non-Latching Relay 12A Switching Current, SPDT
