RS PRO PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 476-808
- Distrelec Article No.:
- 304-04-292
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $17.25
View bulk pricing optionsSubtotal (1 unit)*
$14.39
(exc. GST)
$15.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 21 left, ready to ship
- Plus 61 left, ready to ship from another location
- Final 168 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.39 | - |
| 25 - 49 | $13.70 | $17.25 |
| 50 - 99 | $13.02 | $68.50 |
| 100 - 499 | $12.38 | $201.00 |
| 500 + | $11.75 | $1,320.00 |
*price indicative
- RS Stock No.:
- 476-808
- Distrelec Article No.:
- 304-04-292
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching AC Voltage 440V ac | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Standards/Approvals RoHS | ||
Coil Power 400mW | ||
Length 29mm | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Low Profile Relays
Low profile: 15.7mm max height
8 and 16A versions have 5mm pinning, 12A has 3.5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no. 116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1
Related links
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- RS PRO PCB Power Relay 16A Switching Current, SPST
- Fujitsu PCB Power Relay 16A Switching Current, SPDT
