Finder PCB Power Relay, 24V ac Coil, 12A Switching Current, 4PDT
- RS Stock No.:
- 708-3162
- Mfr. Part No.:
- 56.44.8.024.0000
- Brand:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-3162
- Mfr. Part No.:
- 56.44.8.024.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | 56 | |
| Terminal Type | Through Hole | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Coil Resistance | 81Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 37.1mm | |
| Length | 40.8mm | |
| Width | 20.7mm | |
| Coil Power | 2W | |
| Standards/Approvals | VDE, UL, EAC, CSA, CCC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series 56 | ||
Terminal Type Through Hole | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Coil Resistance 81Ω | ||
Maximum Operating Temperature 70°C | ||
Height 37.1mm | ||
Length 40.8mm | ||
Width 20.7mm | ||
Coil Power 2W | ||
Standards/Approvals VDE, UL, EAC, CSA, CCC | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
56 Series
Isolation coil to contact: 2500V
Contact resistance: ≤50mΩ
Rated voltage: 250Vac
Contact material: AgNi
Operating temperature range: -40 to +70°C
Dimensions: H41.1, W20.7, D27.7mm (DPCO), H41.4, W70.8, D27.7mm (4PDT)
Approvals
UL/C-UL recognised; VDE
- RS Stock No. 0154380
- Mfr. Part No. 56.34.8.024.0040
Each
$43.67
- RS Stock No. 2452289
- Mfr. Part No. 55.14.8.024.0000
Each
$21.70
- RS Stock No. 2533580
- Mfr. Part No. 56.44.9.024.0000
Each
$44.53
- RS Stock No. 2533603
- Mfr. Part No. 56.44.8.230.0000
Each
$75.17
Related links
- Finder PCB Power Relay 12A Switching Current, 4PDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder Power Relay 12A Switching Current, 4PDT
- Finder PCB Power Relay 12A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- Finder PCB Power Relay 12A Switching Current, 4PDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT











