RS Better World

Schneider Electric DIN Rail Power Relay, 230V ac, 240 V ac Coil, 16A Switching Current, DPST

Subtotal (1 unit)*

$189.14

(exc. GST)

$208.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
791-3063
Mfr. Part No.:
A9C32816
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac, 240V ac

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

DIN Rail

Series

Acti9 iTL

Switching Voltage

250V

Switching Current

16A

Length

86mm

Height

71mm

Width

18mm

Standards/Approvals

EN 15804:2012 + A1:2013, ISO 14025:2010, ISO14001, RoHS Directive (European Directive 2011/65/EU of 8 June 2011), RoHS Directive (European Directive 2002/95/EC of 27 January 2003)

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Acti9 iETL Extension Impulse Relays


Extensions iETL are iTL impulse relays accessories and are used to increase the number of impulse relay poles and can be installed on the iTL, iTLi, iTLc,iTLm and iTLs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy