RS Better World
Schneider Electric DIN Rail Power Relay, 230V ac, 240 V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 791-3041
- Mfr. Part No.:
- A9C33811
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$172.73
(exc. GST)
$190.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3041
- Mfr. Part No.:
- A9C33811
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac, 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Length | 86mm | |
| Height | 71mm | |
| Width | 18mm | |
| Standards/Approvals | EN 15804:2012 + A1:2013, ISO 14025:2010, RoHS (European Directive 2002/95/EC), RoHS (European Directive 2011/65/EU) | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac, 240V ac | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Length 86mm | ||
Height 71mm | ||
Width 18mm | ||
Standards/Approvals EN 15804:2012 + A1:2013, ISO 14025:2010, RoHS (European Directive 2002/95/EC), RoHS (European Directive 2011/65/EU) | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption
RS Better World
- RS Stock No. 7913048
- Mfr. Part No. A9C30811
Each
$114.86
- RS Stock No. 2440040
- Mfr. Part No. GF1620U7
Each
$118.17
RS Better World
- RS Stock No. 7913051
- Mfr. Part No. A9C30815
Each
$173.23
- RS Stock No. 2440078
- Mfr. Part No. GF1611U7
Each
$124.09
Related links
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil, 16A Switching Current
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 4PST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPDT
- Finder DIN Rail Monostable Relay 240 V ac Coil SPDT
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 2 NO
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST










