Schneider Electric DIN Rail Power Relay, 230V ac, 240 V ac Coil, 32A Switching Current, 2 NO
- RS Stock No.:
- 791-3085
- Mfr. Part No.:
- A9C30831
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$146.91
(exc. GST)
$161.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $146.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3085
- Mfr. Part No.:
- A9C30831
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac, 240V ac | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Switching Voltage | 250V | |
| Switching Current | 32A | |
| Length | 86mm | |
| Height | 71mm | |
| Standards/Approvals | ISO 14025:2010, RoHS Directive (European Directive 2002/95/EC of 27 January 2003), RoHS Directive (European Directive 2011/65/EU of 8 June 2011), EN 15804:2012 + A1:2013 | |
| Width | 18mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 230V ac, 240V ac | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Switching Voltage 250V | ||
Switching Current 32A | ||
Length 86mm | ||
Height 71mm | ||
Standards/Approvals ISO 14025:2010, RoHS Directive (European Directive 2002/95/EC of 27 January 2003), RoHS Directive (European Directive 2011/65/EU of 8 June 2011), EN 15804:2012 + A1:2013 | ||
Width 18mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Acti9 iTL Impulse Relays
- RS Stock No. 7913082
- Mfr. Part No. A9C32836
- RS Stock No. 2201207
- Mfr. Part No. A9C32811
- RS Stock No. 7913041
- Mfr. Part No. A9C33811
- RS Stock No. 7913098
- Mfr. Part No. A9C15409
Related links
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil, 16A Switching Current
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 4PST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPDT
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 2 NO
- Schneider Electric DIN Rail 230V ac Coil 2 CO












