RS Better World
Schneider Electric DIN Rail Power Relay, 230V ac, 240 V ac Coil, 16A Switching Current, 4PST
- RS Stock No.:
- 791-3073
- Mfr. Part No.:
- A9C30814
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$293.68
(exc. GST)
$323.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3073
- Mfr. Part No.:
- A9C30814
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac, 240V ac | |
| Contact Configuration | 4PST | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Switching Voltage | 415V ac | |
| Switching Current | 16A | |
| Impulse Duration | 1s | |
| Standards/Approvals | CEBEC, KEMA, CCC, EN 669-2-2, NF, GOST, EN 669-1, IMQ, VDE | |
| Height | 84mm | |
| Length | 6mm | |
| Width | 36mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 230V ac, 240V ac | ||
Contact Configuration 4PST | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Switching Voltage 415V ac | ||
Switching Current 16A | ||
Impulse Duration 1s | ||
Standards/Approvals CEBEC, KEMA, CCC, EN 669-2-2, NF, GOST, EN 669-1, IMQ, VDE | ||
Height 84mm | ||
Length 6mm | ||
Width 36mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
RoHS Status: Exempt
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption
Related links
- Schneider Electric DIN Rail Power Relay 240 V ac Coil, 16A Switching Current
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Schneider Electric DIN Rail Non-Latching Relay 16A Switching Current, 4PST
- Finder DIN Rail Monostable Relay 240 V ac Coil SPDT
