RS Better World
Schneider Electric PCB Power Relay, 24V dc Coil, 12A Switching Current, 1 CO
- RS Stock No.:
- 742-3731
- Distrelec Article No.:
- 302-15-452
- Mfr. Part No.:
- RSB1A120BD
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $0.66
View bulk pricing optionsSubtotal (1 unit)*
$10.67
(exc. GST)
$11.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 349 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 20 November 2026
- Plus 70 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $10.67 | - |
| 3 - 4 | $10.45 | $0.66 |
| 5 + | $10.00 | $3.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 742-3731
- Distrelec Article No.:
- 302-15-452
- Mfr. Part No.:
- RSB1A120BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | Harmony Relay RSB | |
| Terminal Type | Through Hole | |
| Switching Current | 12A | |
| Width | 12.5mm | |
| Standards/Approvals | UL, EN, CSA | |
| Length | 29mm | |
| Height | 15.7mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series Harmony Relay RSB | ||
Terminal Type Through Hole | ||
Switching Current 12A | ||
Width 12.5mm | ||
Standards/Approvals UL, EN, CSA | ||
Length 29mm | ||
Height 15.7mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Schneider Electric Harmony Relay RSB Series Power Relay, 24V DC Coil Voltage, 1CO Contact Configuration - RSB1A120BD
This power relay is a reliable solution for various electrical applications. Designed specifically for PCB mount installations, this 24V DC relay operates efficiently within a wide temperature range of -40 °C to +70 °C. Featuring a single contact configuration (1CO), it delivers a maximum switching voltage of 300 V DC, making it suitable for robust electrical tasks.
Features & Benefits
• Switching current capacity of 12 A for efficient performance
• Suitable for high temperature environments with a maximum of 70 degree C
• Incorporates silver alloy contact material for durability
• Through hole Terminal type allows for secure connectivity
• Suitable for high temperature environments with a maximum of 70 degree C
• Incorporates silver alloy contact material for durability
• Through hole Terminal type allows for secure connectivity
Applications
• Used for relay control in automation systems
• Ideal for requiring high switching currents
• Utilised in electrical and mechanical equipment for reliable operation
• Commonly implemented in circuit protection systems
• Employed in DC motor controlling
• Ideal for requiring high switching currents
• Utilised in electrical and mechanical equipment for reliable operation
• Commonly implemented in circuit protection systems
• Employed in DC motor controlling
What is the expected lifespan of this relay under maximum load conditions?
The relay can operate efficiently at maximum switching currents of up to 12 A, ensuring longevity
however, it is advisable to consider derating to achieve optimal performance and lifespan.
How does the contact configuration impact its application?
The single contact configuration (1CO) provides a dependable solution for applications requiring simple on/off control without complex wiring.
What environmental factors should be considered when using this relay?
Operating temperatures must remain within -40 °C to +70 °C, and the product should not be exposed to excessive humidity or corrosive environments that could affect its operation.
What are the advantages of using silver alloy contacts?
Silver alloy contacts enhance conductivity and reduce oxidation, ensuring reliable switching and a prolonged service life compared to standard materials.
How can this relay be integrated into existing systems?
The through hole Terminal type allows for easy integration into printed circuit boards, simplifying the process of replacing or upgrading existing relays in automation setups.
Approvals
UL, CSA
Standards
IEC/EN 61810-1, UL 508, CSA C22-2 n° 14
- RS Stock No. 1348405
- Mfr. Part No. RM50N-3011-85-1024
Each
$6.64
- RS Stock No. 1348411
- Mfr. Part No. RM96-3011-35-1024
Each
$13.42
- RS Stock No. 1348402
- Mfr. Part No. RM50N-3011-85-1003
Each
$4.97
- RS Stock No. 1348409
- Mfr. Part No. RM96-1011-35-1009
Each
$10.56
Related links
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT












