RS Better World

Schneider Electric PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Get a bulk buy discount

Add 3 more to save $1.26

View bulk pricing options

Subtotal (1 unit)*

$15.15

(exc. GST)

$16.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$15.15-
3 - 4$14.73$1.26
5 +$14.12$5.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
742-3738
Distrelec Article No.:
302-15-464
Mfr. Part No.:
RSB1A160BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

Harmony Relay RSB

Terminal Type

Through Hole

Switching Current

16A

Standards/Approvals

CSA, EN, UL

Height

15.7mm

Length

29mm

Width

12.5mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Schneider Electric RSB1A160BD


This Harmony RSB interfacing plug-in relay has a control coil voltage of 24V DC and has 1 changeover contact single pole double throw with a rating of 16A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. 0 0 0 0 0 0 0 0 0 0 0 0

Schneider Electric Zelio RSB Series Relays


A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.

Simple installation and operation

Contacts material silver alloy (Ag/Ni)

DC or AC coil

Operating temperature -40 → 70 °C

Ingress protection IP40

Approvals

UL, CSA

Standards

IEC/EN 61810-1, UL 508, CSA C22-2 n° 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy