RS Better World

Schneider Electric PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Get a bulk buy discount

Add 3 more to save $1.38

View bulk pricing options

Subtotal (1 unit)*

$16.04

(exc. GST)

$17.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 546 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$16.04-
3 - 4$15.58$1.38
5 +$14.92$5.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
742-3766
Distrelec Article No.:
302-15-477
Mfr. Part No.:
RSB2A080BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

Harmony Relay RSB

Terminal Type

Through Hole

Switching Current

8A

Height

15.7mm

Standards/Approvals

EN, UL, CSA

Width

12.5mm

Length

29mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Schneider Electric Interface Relay Series Power Relay, IP40, 24V DC Control Circuit Voltage - RSB2A080BD


This interface relay from the Harmony Electromechanical Relays series operates at 24V DC with a plug-in design accommodating up to 8A. It features dual changeover contacts and an average coil resistance of 1440Ω, suitable for temperatures between -40 to 85°C.

Features & Benefits


• Dual pole double throw (DPDT) configuration

• Silver alloy contacts for enhanced durability

• RoHS compliant

Applications


• Automated control systems

• Industrial machinery

• HVAC applications

• Lighting control circuits

• Process automation

Can it handle inductive loads?


Yes, it is designed for both resistive and inductive loads.

Will it fit in compact spaces?


Yes, its compact dimensions facilitate installation in tight areas.

Is it safe for outdoor use?


It is designed for indoor use; protect from external elements.

Can it switch high voltage?


It manages up to 300V DC for safe operation.

Is installation straightforward?


Yes, it features a PCB mount design for easy installation.

  • RS Stock No. 1232080
  • Mfr. Part No. RM84-2012-35-1024
Each
$19.17
RS Better World
Each
$12.61
RS Better World
Each
$8.73
  • RS Stock No. 0266210
  • Mfr. Part No. G6A-274P-US DC24
Each
$8.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy